- RS Stock No.:
- 207-4752
- Mfr. Part No.:
- 114093000-00803611
- Brand:
- Waldmann
Discontinued product
- RS Stock No.:
- 207-4752
- Mfr. Part No.:
- 114093000-00803611
- Brand:
- Waldmann
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Waldmann 1035mm LED luminaire neutral white in colour and made up of the aluminium and plastic material. It is surface mounted and has acrylic satine lamp cover.
System of protection IP54
Class of protection III
Glare control screen
Class of protection III
Glare control screen
Specifications
Attribute | Value |
---|---|
Lamp Type | LED |
Voltage Rating | 22 → 26 V dc |
Light Style | Linear Fixed |
Wattage | 17.5 W |
Arm Length | 1035mm |
Arm Type | Fixed Arm |
IP Rating | IP54 |
Maximum Reach | 1035mm |