- RS Stock No.:
- 201-0514
- Mfr. Part No.:
- 113583000-00744989
- Brand:
- Waldmann
Discontinued product
- RS Stock No.:
- 201-0514
- Mfr. Part No.:
- 113583000-00744989
- Brand:
- Waldmann
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Waldmann TANEO-STZL universal LED luminaire featured with high lighting quality and ergonomic handling. It is very versatile and unique when it comes to adapting to individual requirements. This lamp can be operated on multi function switch. The body is made up of sectional aluminium , ESD coat of lacquer and black in colour.
Lamp colour is neutral white
Luminous flux is approximately 1100lm
Protection class IP20
Luminous flux is approximately 1100lm
Protection class IP20
Specifications
Attribute | Value |
---|---|
Lamp Type | LED |
Voltage Rating | 110 → 240 V ac |
Light Style | Articulated Arm |
Wattage | 24 W |
Arm Length | 784mm |
Arm Type | Articulated |
Maximum Reach | 1036mm |