- RS Stock No.:
- 201-0512
- Mfr. Part No.:
- 113574000-00741399
- Brand:
- Waldmann
Discontinued product
- RS Stock No.:
- 201-0512
- Mfr. Part No.:
- 113574000-00741399
- Brand:
- Waldmann
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Waldmann TANEO-SARL workplace LED luminaire featured with high lighting quality and ergonomic handling. It is very versatile and unique when it comes to adapting to individual requirements. This lamp can be operated on push button. The body is made up of sectional aluminium , anodised and lamp cover is of acrylic clear colour.
Lamp colour is neutral white
Luminous flux is approximately 1300lm
Protection class IP20
Luminous flux is approximately 1300lm
Protection class IP20
Specifications
Attribute | Value |
---|---|
Lamp Type | LED |
Light Style | Linear Fixed |
Voltage Rating | 110 → 240 V ac |
Wattage | 24 W |
Arm Length | 359.5mm |
Arm Type | Wall Mount |
IP Rating | IP20 |
Maximum Reach | 479mm |
Length | 359.5 mm |