- RS Stock No.:
- 178-7521
- Mfr. Part No.:
- 1175480
- Brand:
- brennenstuhl
Discontinued product
- RS Stock No.:
- 178-7521
- Mfr. Part No.:
- 1175480
- Brand:
- brennenstuhl
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LED Workshop LED Rechargeable Light SHL DA 54 S IP54 380lm 6500K 3h
LED Workshop Rechargeable Light SHL DA 54 S
Flexible use with excellent light and ON/OFF switch.
Dust protected and splash-proof
LED Workshop LED Rechargeable Light SHL DA 54 S 380lm 6500K 3h
Ideal for workshops or when working on your hobby.
54 bright SMD LEDs with extremely long lifespan.
Robust, ergonomically formed handle with 6 ribs to stop it against rolling away.
Sturdy, swivel hook.
Impact and break-proof protective tube with glare protection.
With built-in Li-Ion battery 3.7 V/3 Ah, charging time approx. 3,5 hours, operating time approx. 3 hours with built-in overcharging and deep discharge protection.
Inclusive 100 - 240 V AC, 50/60 Hz charger and 12 - 24 V charger for car cigarette lighter.
In blister packaging.
Flexible use with excellent light and ON/OFF switch.
Dust protected and splash-proof
LED Workshop LED Rechargeable Light SHL DA 54 S 380lm 6500K 3h
Ideal for workshops or when working on your hobby.
54 bright SMD LEDs with extremely long lifespan.
Robust, ergonomically formed handle with 6 ribs to stop it against rolling away.
Sturdy, swivel hook.
Impact and break-proof protective tube with glare protection.
With built-in Li-Ion battery 3.7 V/3 Ah, charging time approx. 3,5 hours, operating time approx. 3 hours with built-in overcharging and deep discharge protection.
Inclusive 100 - 240 V AC, 50/60 Hz charger and 12 - 24 V charger for car cigarette lighter.
In blister packaging.
Specifications
Attribute | Value |
---|---|
Lamp Type | Inspection Lamp |
Voltage Rating | 100 → 240 V ac, 12 → 24 V dc |
Light Style | Handheld |
IP Rating | IP54 |
Length | 455 mm |
Model | SHL DA 54 S |