brennenstuhl Inspection Lamp Machine & Inspection Light, 100 → 240 V ac, 12 → 24 V dc, 6 W

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

LED Automotive and Workshop Rechargeable Light SGF2 DA 96 S IP54 6W 600lm 6500k Li-Ion rechargeable, charger, charger for car cigarette lighter

96 LED Automotive & Workshop Lamp SGF2 DA 96 S
LED Light for vehicle garage with switch and quick clamp device.
Dust protected and splash-water-proved.
LED Aotomotive and Workshop Rechargeable Light SGF2 DA 96 S 6W 600lm 6500k Li-Ion rechargeable, charger, charger for car cigarette lighter
Ideal for inspections, repairs etc. and in vehicles.
With quick release for flexible fitting, clamping range between about 110 - 170 cm.
96 bright SMD LEDs with extremely long lifespan.
Robust, ergonomically formed handle with 6 ribs to stop it against rolling away.
Sturdy, swivel hook.
Impact and break-proof protective tube with glare protection.
With quick release for flexible fitting, clamping range between about 110 - 170 cm.

Specifications
Attribute Value
Lamp Type Inspection Lamp
Voltage Rating 12 → 24 V dc, 100 → 240 V ac
Light Style Handheld
Wattage 6 W
IP Rating IP54
Length 75 mm
Model SGF2 DA 96 S
3 In stock for FREE next working day delivery
Price Each
£ 60.70
(exc. VAT)
£ 72.84
(inc. VAT)
Units
Per unit
1 +
£60.70
Related Products
These Enclosure light fittings have a very long ...
Description:
These Enclosure light fittings have a very long service life, thanks to the use of LED technology. LED light fittings are the ideal upgrade of conventional lighting, providing an economical replacement, with great energy savings and very low maintenance costs. The LED 025 Series fits in all types of panels ...
Spot for industrial machines, with high-power LED lighting.LED ...
Description:
Spot for industrial machines, with high-power LED lighting.LED technology eliminates stroboscopic effects and greatly reduces heat radiation.Articulation on the head for maximum mobility.Head of the light fitting in black anodised aluminium.Protection index IP67Mounted using screws or bench clamp (sold separately under stock number 613-8921).
The Waldmann ROCIA Focus is an adjustable arm ...
Description:
The Waldmann ROCIA Focus is an adjustable arm LED spotlight with a full metal design ensures high mechanical and chemical stability. The luminaire head and arm is made of aluminium, the flexible steel tube, diecast joints and the cables and seals are made of resistant materials give the ROCIA Focus ...
The Waldmann ROCIA Focus is a flexible arm ...
Description:
The Waldmann ROCIA Focus is a flexible arm LED spotlight with a full metal design ensures high mechanical and chemical stability. The luminaire head and arm is made of aluminium, the flexible steel tube, diecast joints and the cables and seals are made of resistant materials give the ROCIA Focus ...