- RS Stock No.:
- 124-9136
- Mfr. Part No.:
- CLK2S-24AG-CD
- Brand:
- Patlite
- RS Stock No.:
- 124-9136
- Mfr. Part No.:
- CLK2S-24AG-CD
- Brand:
- Patlite
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Patlite CLA & CLK Series
Patlite CLA and CLK Series LED work lights. All the lights are IP66/67 and 69K rated. The LED colours available are daylight and natural light.
IP66/67/69K rating protection
Specifications
Attribute | Value |
---|---|
Lamp Type | LED |
Voltage Rating | 24 V dc |
Light Style | Linear Fixed |
Wattage | 8.4 W |
IP Rating | IP66G, IP67G, IP69K |
Length | 200 mm |
Model | 2S-24AG |