Fortress CLK-SUS Key, For Use With AmGard Locks, mGard Locks

  • RS Stock No. 492-3187
  • Mfr. Part No. CLK-SUS
  • Brand Fortress
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

mGuard CLK SUS, Keys

Suitable for use with the mGard Trapped Key range and the AmGard Machine Guard switch range.

Stainless steel construction and individually coded keys:
492-2976 code A
492-3165 code B
492-3171 code C
492-3187 code D
492-3193 code E
492-3216 code F
492-3222 code G
492-3238 code H
492-3244 code I
492-3250 code S

Trapped Key Switch

Warning

  • This range of interlocks are not uniquely coded and have a limited number of combinations.
    The keys for each RS article number are alike and not randomly coded.
    It is the responsibility of the person putting the product into service to ensure that it is suitable for the application and appropriate risk assessments have been conducted and in place to meet the required level of safety.
Specifications
Attribute Value
Accessory Type Key
For Use With AmGard Locks, MGard Locks
Key Type D
Available to back order for despatch when stock is available
Price Each
£ 21.78
(exc. VAT)
£ 26.14
(inc. VAT)
Units
Per unit
1 +
£21.78
Related Products
The TLS-ZR GD2 is a power-to-release and the ...
Description:
The TLS-ZR GD2 is a power-to-release and the TLS-ZL GD2 is a power-to-lockunit. In mechanical configuration these new switches are identical to the existing TLS-GD2 family with the exception of an additional RFID door target which is mounted close coupled with the supplied fully-flexible actuator. The RFID door target is ...
A range of accessories for the AZM170 solenoid ...
Description:
A range of accessories for the AZM170 solenoid interlock switches from Schmersal. AZM 170-B6, 50mm, flexible AZ 17/170-B1, 140mm, straight, rigid AZ 17/170-B15, 140mm, angled AZ 17/170-B11, 140mm, straight AZ 17/170-B5, 140mm, angled AZ 17/170-B1-2245, 140mm, straight, rubber mounting.
Ideally suited to replacing traditional tongue interlocks - ...
Description:
Ideally suited to replacing traditional tongue interlocks - same footprint as Trojan tongue interlock.In applications where excessive force can be generated eg rebound of heavy doors, the TLS-GD2 or Atlas should be considered. Supplied with dedicated Spartan actuatorPower to releaseLid mounted status indication2N/C 1N/O contactsRotatable head: 4 possible actuator entry ...
Innovative rope tensioning system compatible with most rope ...
Description:
Innovative rope tensioning system compatible with most rope switchesEnables speedy installation of grab wire switchesRope tensioned by turning the setting bolt on the tensioner with a hexagon key.