- RS Stock No.:
- 179-0487
- Mfr. Part No.:
- 6075689084
- Brand:
- Bernstein AG
Available to back order for despatch 09/07/2024, delivery within 2 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£6.75
(exc. VAT)
£8.10
(inc. VAT)
Units | Per unit |
1 + | £6.75 |
- RS Stock No.:
- 179-0487
- Mfr. Part No.:
- 6075689084
- Brand:
- Bernstein AG
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Bernstein AG Terminating Plug
The Bernstein AG terminating high-quality plug is used with safety RFID sensors. It is made up from thermoplastic polyurethane. With its innovative diagnostic system, the SRF makes safety circuits suitable for Industry 4.0. The system provides a multitude of diagnostic data of each sensor, even in a series connection, to support smart production.
Features and Benefits
M12 connector
Cost-saving
Compact
Safe with high default protection
Reading diagnostics information through Android smartphone via NFC interface
Transmission of data via I/O Link interface
Simple and specific maintenance thanks to pre-failure monitoring
Cost-saving
Compact
Safe with high default protection
Reading diagnostics information through Android smartphone via NFC interface
Transmission of data via I/O Link interface
Simple and specific maintenance thanks to pre-failure monitoring
Applications
Diagnostic modules
Non-contact safety sensor SRF
Non-contact safety sensor SRF
Specifications
Attribute | Value |
---|---|
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Plug |
Coding | A |
Related links
- Phoenix Contact Circular Connector Plug SACC Series
- RS PRO Circular Connector Plug, IP67
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SACC Series
- Phoenix Contact Circular Connector Front Mount Plug IP20, SACC Series
- ABB Circular Connector M12 Connector Male 2TLA Series
- Phoenix Contact Circular Connector Plug IP67, SAC Series
- Siemens Circular Connector Plug 6GK Series
- Phoenix Contact Circular Connector Plug and Socket