670MHZ LVDS-TO-LVDS 1:2 SPLITTER UMAX10

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

Clock Buffers, Maxim Integrated

Clock Generators/Buffers

Specifications
Attribute Value
Number of Drivers 2
Input Type LVCMOS, LVTTL
Output Type LVDS
Transmission Data Rate 800Mbps
Number of Elements per Chip 3
Mounting Type Surface Mount
Package Type μMAX
Pin Count 10
Differential Input High Threshold Voltage 50mV
Differential Input Low Threshold Voltage -50mV
Dimensions 3.05 x 3.05 x 0.95mm
Height 0.95mm
Length 3.05mm
Maximum Operating Supply Voltage 3.3 V
Minimum Operating Temperature -40 °C
Width 3.05mm
Maximum Operating Temperature +85 °C
50 In stock for FREE next working day delivery
Price Each (In a Tube of 50)
£ 4.145
(exc. VAT)
£ 4.974
(inc. VAT)
Units
Per unit
Per Tube*
50 - 200
£4.145
£207.25
250 +
£3.614
£180.70
*price indicative
Related Products
Low Voltage Differential Signaling, or LVDS, is an ...
Description:
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables. Applications: Firewire, SATA, SCSI.
DS34RT5110SQE/NOPB | Texas Instruments DS34RT5110SQE/NOPB, LVDS Repeater Triple ...
Description:
DS34RT5110SQE/NOPB | Texas Instruments DS34RT5110SQE/NOPB, LVDS Repeater Triple 3-Bits CML, LVTTL, TMDS CML, LVCMOS, 48-Pin, WQFN
SN65LVPE501 - Dual Channel x1 PCI Express Gen ...
Description:
SN65LVPE501 - Dual Channel x1 PCI Express Gen II Redriver/Equaliser.
Low Voltage Differential Signaling, or LVDS, is an ...
Description:
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables. Applications: Firewire, SATA, SCSI.