Ambersil Lubricant 400 ml 40+ Aerosol

  • RS Stock No. 780-5256
  • Mfr. Part No. 31563-AI
  • Brand Ambersil
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

40+ Industrial Protective Lubricant

40+ Multi-Purpose, Industrial Protective Lubricant
Releases seized nuts, bolts and bearings
High corrosion protection and water displacement properties
Non conductive film
Safe on most paints, rubbers and plastics

Ambersil Protective Lubricant

The Ambersil 400ml 40+ industrial protective lubricant is the complete maintenance treatment for protection against corrosion, water displacement, lubrication, and light surface rust removal. One simple application by spray, swab or dip stops the spreading of existing corrosion, gives lasting protection against further attack and removes/ repels ambient moisture. As a penetrant, this product quickly frees seized nuts, bolts, and bearings. The highly effective water displacing properties make 40+ the perfect ’damp-start’ solution for ignition systems and other electrical equipment. In addition, the protective and lubricating film remains operational even at severe sub-zero temperatures. It does not affect paints or plastics and is effective on all metals, including aluminium. Also, freshly machined surfaces resist ’finger-printing’ and stay clean and bright, even in highly corrosive conditions.

Features and Benefits


Fitted with 360⁰ spray system for all angle use
• High corrosion protection and water displacement properties
• Non-conductive film
• Safe on most paints, rubbers and plastics
• White spirit odour
• Discharge rate of 1.2g/sec
• Operating temperature ranges between –20°C and 115°C
• Shelf life of 72 months

Applications


Electrical equipment
• Mechanical equipment

Certifications


ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007

Specifications
Attribute Value
Trade Name 40+
Package Size 400 ml
Application Mechanical Equipment
Category Multi-purpose
Food Processing Safe No
Package Type Aerosol
477 In stock for FREE next working day delivery
Price Each
£ 5.57
(exc. VAT)
£ 6.68
(inc. VAT)
Units
Per unit
1 - 5
£5.57
6 - 14
£5.34
15 +
£5.24
Related Products
Ambersil Perma-Lock belt dressing is a food grade ...
Description:
Ambersil Perma-Lock belt dressing is a food grade liquid dressing that has been developed for use in the food processing industry. The belt dressing can be used in all types of drive belts to increase their pulling power, prevent slippage due to heat, cold or dampness. Eliminates belt squeak Keeps ...
CRC Perma-Lock multi-oil is a silicone free multi-purpose ...
Description:
CRC Perma-Lock multi-oil is a silicone free multi-purpose lubricant with a 2-way integrated actuator. The lubricant has been formulated using only NSF acceptable components for possible food contact meaning that you can safely reduce friction and wear on your equipment.The food grade lubricant has been designed with a secure, attached ...
Durable general lubricant. Multipurpose fluid with PTFE for ...
Description:
Durable general lubricant. Multipurpose fluid with PTFE for mould and precision mechanism. Penetrates into hard-to-reach areas, displaces moisture and cleans Contains micro particles of PTFEDurable lubrication thanks to its high quality oils, extreme pressure additives and solid (PTFE) lubricants Protects against corrosion and humidity Seals out dirt, dust, sand and ...
A general purpose medium-duty silicone lubricant supplied in ...
Description:
A general purpose medium-duty silicone lubricant supplied in a large 500ml aerosol can. Inhibits adhesion of inks, dyes and adhesives Exhibits excellent slip properties on blades, tables, chutes and conveyors Safe on wood, glass, fabrics, metals, rubbers and most plastics Eliminates friction and fabric drag Can be used as a ...