- RS Stock No.:
- 206-5636
- Mfr. Part No.:
- 10047
- Brand:
- Rocol
Discontinued product
- RS Stock No.:
- 206-5636
- Mfr. Part No.:
- 10047
- Brand:
- Rocol
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
The Rocol's dry moly paste has dry film coating of molybdenum disulphide in paste form. It is a very high content molybdenum disulphide paste. It is designed to lubricate sliding mechanism such as plain bearing, pin, cam and slide where a wet lubricant cannot be tolerated.
Excellent wear resistance due to its high molybdenum disulphide content
Temperature range of -50°C to +450°C.
Temperature range of -50°C to +450°C.
Specifications
Attribute | Value |
---|---|
Trade Name | Dry Moly Paste |
Lubricant Type | Molybdenum Disulphide |
Package Type | Bucket |
Package Size | 18 kg |
Food Processing Safe | No |
Category | Anti Seize |
Application | Cam, Pin, Plain Bearing, Vacuum Equipment |
Type | Multipurpose Lubricant |