- RS Stock No.:
- 911-3026
- Mfr. Part No.:
- MIC5239YMM
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 911-3026
- Mfr. Part No.:
- MIC5239YMM
- Brand:
- Microchip
Legislation and Compliance
Product Details
MIC5239 500mA Low Dropout Voltage Regulator
LDO (Low Dropout) Linear Voltage Regulators, Microchip
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 500mA |
Regulator Type | Low Dropout Voltage |
Number of Outputs | 1 |
Line Regulation | 0.5 % |
Load Regulation | 30 mV |
Accuracy | ±2% |
Mounting Type | Surface Mount |
Polarity | Positive |
Quiescent Current | 23µA |
Package Type | MSOP |
Reference Voltage | 1.23V |
Pin Count | 8 |
Output Type | Adjustable |
Dimensions | 6.5 x 3.5 x 1.6mm |
Maximum Operating Temperature | +125 °C |
Minimum Input Voltage | 2.3 V |
Minimum Operating Temperature | -40 °C |
Height | 1.6mm |
Maximum Input Voltage | 30 V |
Length | 6.5mm |
Width | 3.5mm |