- RS Stock No.:
- 821-3289
- Mfr. Part No.:
- NCP59151DS18R4G
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 821-3289
- Mfr. Part No.:
- NCP59151DS18R4G
- Brand:
- ON Semiconductor
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Low Dropout (LDO) Linear Voltage Regulators, 1.1A to 2A, ON Semiconductor
LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 1.5A |
Number of Outputs | 1 |
Output Voltage | 1.8 V |
Line Regulation | 0.5 % |
Accuracy | ±2.5% |
Load Regulation | 1 % |
Polarity | Positive |
Mounting Type | Surface Mount |
Package Type | D2PAK |
Reference Voltage | 1.24V |
Pin Count | 5 |
Output Type | Fixed |
Dimensions | 10.236 x 9.347 x 4.572mm |
Minimum Input Voltage | 2.24 V |
Minimum Operating Temperature | -40 °C |
Maximum Input Voltage | 13.5 V |
Maximum Operating Temperature | +125 °C |
Height | 4.572mm |
Width | 9.347mm |
Length | 10.24mm |