Texas Instruments TL1963A-33KTTR, Low Noise LDO Voltage Regulator, 1.5A, 3.3 V, 3% 5-Pin, D2PAK
- RS Stock No.:
- 812-3946
- Mfr. Part No.:
- TL1963A-33KTTR
- Brand:
- Texas Instruments
Discontinued
- RS Stock No.:
- 812-3946
- Mfr. Part No.:
- TL1963A-33KTTR
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 1.5A | |
| Regulator Type | Low Noise LDO | |
| Number of Outputs | 1 | |
| Output Voltage | 3.3 V | |
| Line Regulation | 10 mV | |
| Load Regulation | 70 mV | |
| Accuracy | 3% | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | D2PAK (TO-263) | |
| Quiescent Current | 1mA | |
| Pin Count | 5 | |
| Reference Voltage | 1.21V | |
| Output Type | Fixed | |
| Dimensions | 10.67 x 9.65 x 4.83mm | |
| Height | 4.83mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Input Voltage | 2.1 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Input Voltage | 20 V | |
| Length | 10.67mm | |
| Width | 9.65mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 1.5A | ||
Regulator Type Low Noise LDO | ||
Number of Outputs 1 | ||
Output Voltage 3.3 V | ||
Line Regulation 10 mV | ||
Load Regulation 70 mV | ||
Accuracy 3% | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type D2PAK (TO-263) | ||
Quiescent Current 1mA | ||
Pin Count 5 | ||
Reference Voltage 1.21V | ||
Output Type Fixed | ||
Dimensions 10.67 x 9.65 x 4.83mm | ||
Height 4.83mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Input Voltage 2.1 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Input Voltage 20 V | ||
Length 10.67mm | ||
Width 9.65mm | ||
LDO (Low Dropout) Linear Voltage Regulators, 1.5A, TL1963A Series, Texas Instruments
Optimized for Fast Transient Response
Low Noise: 40μVRMS (10Hz to 100kHz)
Dropout Voltage: 340mV
1mA Quiescent Current
Low Noise: 40μVRMS (10Hz to 100kHz)
Dropout Voltage: 340mV
1mA Quiescent Current
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
