- RS Stock No.:
- 686-9707
- Mfr. Part No.:
- LF50ABV
- Brand:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 686-9707
- Mfr. Part No.:
- LF50ABV
- Brand:
- STMicroelectronics
Legislation and Compliance
Product Details
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics, 250mA to 500mA
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 500mA |
Regulator Type | Low Dropout Voltage |
Number of Outputs | 1 |
Output Voltage | 5 V |
Line Regulation | 25 mV |
Load Regulation | 25 mV |
Accuracy | ±1% |
Mounting Type | Through Hole |
Polarity | Positive |
Package Type | TO-220 |
Quiescent Current | 0.5mA |
Pin Count | 3 |
Output Type | Fixed |
Dimensions | 10.4 x 4.6 x 9.15mm |
Maximum Operating Temperature | +125 °C |
Maximum Input Voltage | 16 V |
Height | 9.15mm |
Minimum Operating Temperature | -40 °C |
Length | 10.4mm |
Width | 4.6mm |
- RS Stock No.:
- 686-9707
- Mfr. Part No.:
- LF50ABV
- Brand:
- STMicroelectronics