- RS Stock No.:
- 639-6773
- Mfr. Part No.:
- TAR5S28U(TE85L,F)
- Brand:
- Toshiba
30 In stock for delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Pack of 10)
£0.331
(exc. VAT)
£0.397
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 40 | £0.331 | £3.31 |
50 - 190 | £0.253 | £2.53 |
200 - 490 | £0.246 | £2.46 |
500 + | £0.241 | £2.41 |
*price indicative |
- RS Stock No.:
- 639-6773
- Mfr. Part No.:
- TAR5S28U(TE85L,F)
- Brand:
- Toshiba
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
LDO (Low-Dropout) Regulator, TAR5S Series, Toshiba
Compatible with ceramic capacitors
Shutdown function included
Shutdown function included
LDO (Low Dropout) Linear Voltage Regulators, Toshiba
The Low Dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Specifications
Attribute | Value |
---|---|
Regulator Type | Low Dropout Voltage |
Maximum Output Current | 200mA |
Output Voltage | 2.8 V |
Number of Outputs | 1 |
Line Regulation | 15 mV |
Load Regulation | 75 mV |
Polarity | Positive |
Mounting Type | Surface Mount |
Package Type | UFV |
Quiescent Current | 0.17mA |
Pin Count | 5 |
Output Type | Fixed |
Power Rating | 0.45W |
Dimensions | 2 x 1.7 x 0.7mm |
Minimum Input Voltage | 3 V |
Height | 0.7mm |
Maximum Input Voltage | 15 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Length | 2mm |
Width | 1.7mm |
- RS Stock No.:
- 639-6773
- Mfr. Part No.:
- TAR5S28U(TE85L,F)
- Brand:
- Toshiba
Related links
- Toshiba TAR5SB25(TE85L LDO Regulator 2.5 V 5-Pin, SSOP
- Toshiba TAR5S25U(TE85L LDO Regulator 2.5 V 5-Pin, UFV
- Toshiba TAR5SB36(TE85L LDO Regulator 3.6 V 5-Pin, SSOP
- Toshiba TA48LS018F(TE85L LDO Regulator 1.8 V PS
- Toshiba TAR5SB33(TE85L LDO Regulator 3.3 V 5-Pin, SSOP
- Toshiba TAR5SB30(TE85L LDO Regulator 3 V 5-Pin, SSOP
- Toshiba TA48LS033F(TE85L LDO Regulator 3.3 V PS
- Toshiba TAR5S30U(TE85L LDO Regulator 3 V 5-Pin, UFV