- RS Stock No.:
- 186-9086
- Mfr. Part No.:
- MC33275DT-2.5G
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 186-9086
- Mfr. Part No.:
- MC33275DT-2.5G
- Brand:
- onsemi
Technical Reference
Legislation and Compliance
Product Details
Low Quiescent Current (125 mA)
Low Input-to-Output Voltage Differential of 25 mV at IO = 10mA, and 260 mV at IO = 300 mA
Extremely Tight Line and Load Regulation
Stable with Output Capacitance of only 0.33 mF for 2.5 V Output Voltage
Internal Current and Thermal Limiting
Applications
Battery Powered Consumer Products
HandHeld Instruments
Camcorders and Cameras
Low Input-to-Output Voltage Differential of 25 mV at IO = 10mA, and 260 mV at IO = 300 mA
Extremely Tight Line and Load Regulation
Stable with Output Capacitance of only 0.33 mF for 2.5 V Output Voltage
Internal Current and Thermal Limiting
Applications
Battery Powered Consumer Products
HandHeld Instruments
Camcorders and Cameras
Specifications
Attribute | Value |
---|---|
Regulator Type | Low Dropout Voltage |
Maximum Output Current | 300mA |
Output Voltage | 2.5 V |
Number of Outputs | 1 |
Line Regulation | 10 mV |
Load Regulation | 25 mV |
Mounting Type | Surface Mount |
Polarity | Positive |
Package Type | DPAK |
Quiescent Current | 200µA |
Pin Count | 3 + Tab |
Output Type | Fixed |
Dimensions | 6.73 x 6.22 x 2.25mm |
Minimum Input Voltage | 2.6 V |
Maximum Operating Temperature | +125 °C |
Maximum Input Voltage | 13 V dc |
Height | 2.25mm |
Minimum Operating Temperature | -40 °C |
Width | 6.22mm |
Length | 6.73mm |
Automotive Standard | AEC-Q100 |