ROHM BD90C0AWFP-CE2, LDO Voltage Regulator Controller, 1A, 9 V, ±1% 5-Pin, DPAK

  • RS Stock No. 184-7061
  • Mfr. Part No. BD90C0AWFP-CE2
  • Brand ROHM
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Low-saturation regulator. This regulator has a built-in over-current protection circuit that prevents the destruction of the IC due to output short circuits and a thermal Shutdown circuit that protects the IC from thermal damage due to overloading.

Maximum output current: 1A
Output voltage accuracy: ±1%
Ultra-low saturation with PDMOS output

Specifications
Attribute Value
Dropout Voltage at Maximum Current 0.5 V @ 500 mA
Output Voltage 9 V
Output Type Fixed
Package Type TO-252
Maximum Output Current 1A
Mounting Type Surface Mount
Minimum Input Voltage 10 V
Maximum Input Voltage 26.5 V
Pin Count 5
Number of Outputs 1
Accuracy ±1%
Minimum Operating Temperature -40 °C
Maximum Operating Temperature 125 °C
Length 6.5mm
Width 5.5mm
Dimensions 6.5 x 5.5 x 2.3mm
Automotive Standard AEC-Q100
Height 2.3mm
Line Regulation 80 mV
Available to back order for despatch when stock is available
Price Each (On a Reel of 2000)
£ 0.575
(exc. VAT)
£ 0.69
(inc. VAT)
Units
Per unit
Per Reel*
2000 +
£0.575
£1,150.00
*price indicative
Related Products
A range of Texas Instruments Low Dropout (LDO) ...
Description:
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced ...
ROHM's LDO regulators continue the trend towards increasing ...
Description:
ROHM's LDO regulators continue the trend towards increasing miniaturization and greater power efficiency and are optimized for power supplies of all types. The broad lineup includes low saturation fixed output types in 1A/2A/0.3A ratings, models with different output voltages and packages, and units with/without a shutdown switch. In addition, overcurrent, ...
ROHM's LDO regulators for portable devices have original ...
Description:
ROHM's LDO regulators for portable devices have original CMOS processes are utilized for low consumption and high precision. ROHM's CMOS LDO regulators with auto power save function feature automatic switching in response to output current fluctuations in order to provide the optimal output. Power consumption is minimized by curtailing the ...
ROHM's LDO regulators continue the trend towards increasing ...
Description:
ROHM's LDO regulators continue the trend towards increasing miniaturization and greater power efficiency and are optimized for power supplies of all types. The broad lineup includes low saturation fixed output types in 1A/2A/0.3A ratings, models with different output voltages and packages, and units with/without a shutdown switch. In addition, overcurrent, ...