ROHM BD3650FP-ME2, LDO Voltage Regulator Controller, 300mA Adjustable, 4.9 → 5.1 V, ±2% 3 + Tab-Pin, DPAK

  • RS Stock No. 184-7046
  • Mfr. Part No. BD3650FP-ME2
  • Brand ROHM
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

BD3650FP regulators feature a high 36V breakdown voltage and are suitable for use with onboard vehicle microcontrollers. With these devices, a ceramic capacitor can be selected at the output for stable operation, the output tolerance is within ±2% over the wide ambient temperature range (-40 to 125 °C), and the short circuit protection is folded-type to minimize generation of heat during malfunction. These devices are developed to offer most robust power-supply design under the harsh automotive environment. The BD3650FP provide ideal solutions to lower the current consumption as well as to simplify the use with battery direct-coupled systems.

Low-saturation voltage type P-channel DMOS output transistors
Low-ESR ceramic capacitors can be used as output capacitors
Vcc power supply voltage=36 V
Built-in overcurrent protection circuit and thermal shutdown circuit

Specifications
Attribute Value
Dropout Voltage at Maximum Current 0.4 V @ 200 mA
Output Voltage 4.9 → 5.1 V
Output Type Adjustable
Package Type TO-252
Maximum Output Current 300mA
Mounting Type Surface Mount
Minimum Input Voltage 5.6 V
Maximum Input Voltage 30 V
Pin Count 3 + Tab
Number of Outputs 1
Accuracy ±2%
Minimum Operating Temperature -40 °C
Maximum Operating Temperature 125 °C
Line Regulation 35 mV
Length 6.5mm
Dimensions 6.5 x 5.5 x 2.3mm
Load Regulation 50 mV
Height 2.3mm
Width 5.5mm
Available to back order for despatch when stock is available
Price Each (On a Reel of 2000)
£ 0.826
(exc. VAT)
£ 0.991
(inc. VAT)
Units
Per unit
Per Reel*
2000 +
£0.826
£1,652.00
*price indicative
Related Products
Description:
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR. ...
Description:
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR. ...
ON Semiconductor LM series is an adjustable Linear ...
Description:
ON Semiconductor LM series is an adjustable Linear Voltage Regulator. The easy to use adjustable voltage regulator can be used in various applications such as on-card regulation and being utilised as a programmable output regulator it can be used as a precision current regulator by attaching a fixed resistor between ...
The MIC5219 is an efficient linear voltage regulator ...
Description:
The MIC5219 is an efficient linear voltage regulator with high peak output current capability, very-low dropout voltage, and better than 1% output voltage accuracy. Dropout is typically 10mV at light loads and less than 500mV at full load.The MIC5219 is designed to provide a peak output current for start-up conditions ...