ROHM BA90DD0WT, LDO Voltage Regulator Controller, 2A, 9 V, ±1% 5-Pin, TO-220FP

  • RS Stock No. 184-7032
  • Mfr. Part No. BA90DD0WT
  • Brand ROHM
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

ROHM's LDO regulators continue the trend towards increasing miniaturization and greater power efficiency and are optimized for power supplies of all types. The broad lineup includes low saturation fixed output types in 1A/2A/0.3A ratings, models with different output voltages and packages, and units with/without a shutdown switch. In addition, overcurrent, thermal shutdown, and overvoltage protection circuits are integrated to prevent IC destruction due to output shorts, IC overload, and surges on the power supply line, respectively.

Maximum current: 2A
Output voltage accuracy: ±1%
Ultra-low saturation with PNP output

Specifications
Attribute Value
Dropout Voltage at Maximum Current 0.7 V @ 2 A
Output Voltage 9 V
Output Type Fixed
Package Type TO-220FP
Maximum Output Current 2A
Mounting Type Through Hole
Minimum Input Voltage 3 V
Maximum Input Voltage 25 V
Pin Count 5
Number of Outputs 1
Accuracy ±1%
Minimum Operating Temperature -40 °C
Maximum Operating Temperature 125 °C
Line Regulation 100 mV
Length 10mm
Dimensions 10 x 4.5 x 17mm
Width 4.5mm
Load Regulation 150 mV
Height 17mm
Available to back order for despatch 08/04/2020, delivery within 5 working days
Price Each (In a Tube of 500)
£ 1.338
(exc. VAT)
£ 1.606
(inc. VAT)
Units
Per unit
Per Tube*
500 +
£1.338
£669.00
*price indicative
Not available for guaranteed pre 9am/10am delivery
Related Products
Description:
The Low Dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR. ...
Description:
The Low Dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR. ...
The BUTD2WNVX / BUTD3WG series integrates a 200mA ...
Description:
The BUTD2WNVX / BUTD3WG series integrates a 200mA output high performance FULL CMOS regulator into an ultra-compact SSON004X1010 package (1.0mm´1.0mm´0.6mm) & SSOP5 package(2.9mm´2.8mm´1.15mm). Additional features include a circuit current of only 35μA for low power consumption along with superior noise and load response characteristics, making them ideal for use in ...
Description:
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR. ...