DiodesZetex AP7383-36Y-13, LDO Voltage Regulator Controller, 150mA, 3.6 V 3 + Tab-Pin, SOT-89

  • RS Stock No. 182-8375
  • Mfr. Part No. AP7383-36Y-13
  • Brand DiodesZetex
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Low dropout regulators (LDOs) are a simple and cost-effective way to get a regulated output voltage from higher input voltage. LDOs provide great simplicity for the system design as they are widely used in broad applications due to no switching noise and small size.

The AP7383 series is a positive voltage regulator IC. The AP7383 has features of wide input voltage range, high accuracy, low dropout voltage, current limit and ultra-low quiescent current which make it ideal for use in various USB and portable devices and instrument application. The IC consists of a voltage reference, an error amplifier, a resistor network for setting output voltage, a current limit circuit for current protection, and a chip enable circuit. The AP7383 is available in 1.8V, 3.0V, 3.3V, 3.6V, 4.15V, 4.4V and 5.0V fixed output voltage versions.

Wide Input Voltage Range: Up to 30V
Low Dropout Voltage: VDROP = 580mV@IOUT = 50mA @ Vout=3.3V
Low Ground Current
High Output Voltage Accuracy
Compatible with Low ESR Ceramic Capacitor
Excellent Line/Load Regulation
Thermal Shutdown Function
Short Current Protection Function
Applications
E-Meter
Battery-powered Equipment
Laptop, Palmtops, Notebook Computers
Portable Information Appliances

Specifications
Attribute Value
Dropout Voltage at Maximum Current 1.5V
Output Voltage 3.6 V
Output Type Fixed
Package Type SOT-89
Maximum Output Current 150mA
Mounting Type Surface Mount
Minimum Input Voltage 3.5 V
Maximum Input Voltage 30 V
Pin Count 3 + Tab
Number of Outputs 1
Polarity Positive
Quiescent Current 1.8µA
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Length 4.6mm
Width 2.6mm
Dimensions 4.6 x 2.6 x 1.6mm
Line Regulation 0.05 %/V
Load Regulation 0.5 V
Height 1.6mm
Enable Yes
2400 In stock for FREE next working day delivery
Price Each (In a Pack of 50)
£ 0.252
(exc. VAT)
£ 0.302
(inc. VAT)
Units
Per unit
Per Pack*
50 - 200
£0.252
£12.60
250 - 450
£0.18
£9.00
500 - 950
£0.14
£7.00
1000 - 1950
£0.123
£6.15
2000 +
£0.113
£5.65
*price indicative
Packaging Options:
Related Products
Description:
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR. ...
Description:
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR. ...
The MIC5353 is a high performance, single-output, ultra-low ...
Description:
The MIC5353 is a high performance, single-output, ultra-low LDO (ULDO™) regulator, offering a low total output noise of 30μVrms. The MIC5353 is capable of sourcing 500mA output current and offers high PSRR and low output noise, making it an ideal solution for RF applications.The MIC5353 provides 2% accuracy, extremely low ...
Timekeepers, combine SRAM with up to 256 Kbytes ...
Description:
Timekeepers, combine SRAM with up to 256 Kbytes of memory, and a byte-wide interface along with a quartz-based very-low-power oscillator with a clock/calendar circuit to provide real-time data. Packages embed the battery and crystal.