DiodesZetex AP7383-36Y-13, LDO Voltage Regulator Controller, 150mA, 3.6 V 3 + Tab-Pin, SOT-89

  • RS Stock No. 182-6794
  • Mfr. Part No. AP7383-36Y-13
  • Brand DiodesZetex
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Low dropout regulators (LDOs) are a simple and cost-effective way to get a regulated output voltage from higher input voltage. LDOs provide great simplicity for the system design as they are widely used in broad applications due to no switching noise and small size.

The AP7383 series is a positive voltage regulator IC. The AP7383 has features of wide input voltage range, high accuracy, low dropout voltage, current limit and ultra-low quiescent current which make it ideal for use in various USB and portable devices and instrument application. The IC consists of a voltage reference, an error amplifier, a resistor network for setting output voltage, a current limit circuit for current protection, and a chip enable circuit. The AP7383 is available in 1.8V, 3.0V, 3.3V, 3.6V, 4.15V, 4.4V and 5.0V fixed output voltage versions.

Wide Input Voltage Range: Up to 30V
Low Dropout Voltage: VDROP = 580mV@IOUT = 50mA @ Vout=3.3V
Low Ground Current
High Output Voltage Accuracy
Compatible with Low ESR Ceramic Capacitor
Excellent Line/Load Regulation
Thermal Shutdown Function
Short Current Protection Function
Applications
E-Meter
Battery-powered Equipment
Laptop, Palmtops, Notebook Computers
Portable Information Appliances

Specifications
Attribute Value
Output Voltage 3.6 V
Dropout Voltage at Maximum Current 1.5V
Output Type Fixed
Package Type SOT-89
Maximum Output Current 150mA
Mounting Type Surface Mount
Minimum Input Voltage 3.5 V
Maximum Input Voltage 30 V
Pin Count 3 + Tab
Polarity Positive
Number of Outputs 1
Quiescent Current 1.8µA
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Width 2.6mm
Line Regulation 0.05 %/V
Dimensions 4.6 x 2.6 x 1.6mm
Length 4.6mm
Enable Yes
Load Regulation 0.5 V
Height 1.6mm
Available to back order for despatch 02/10/2020
Price Each (On a Reel of 2500)
£ 0.089
(exc. VAT)
£ 0.107
(inc. VAT)
Units
Per unit
Per Reel*
2500 - 5000
£0.089
£222.50
7500 - 10000
£0.082
£205.00
12500 +
£0.077
£192.50
*price indicative
Related Products
The MIC94310 Ripple Blocker™ is a monolithic integrated ...
Description:
The MIC94310 Ripple Blocker™ is a monolithic integrated circuit that provides low-frequency ripple attenuation (switching noise rejection) to a regulated output voltage. This is important for applications where a DC/DC switching converter is required to lower or raise a battery voltage but where switching noise cannot be tolerated by sensitive ...
Description:
– VCC = 2.7 to 3.6 V. Input voltage from 1.5 to 5.5 VVery low quiescent current:1.0 μA (typ.) at no load1.4 μA (typ.) at 150 mA load1 nA (typ.) in OFF mode200 nA max. in OFF mode at 125 °COutput voltage tolerance: ± 2% at 25 °C150 mA guaranteed ...
Description:
The Low Dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR. ...
Description:
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR. ...