- RS Stock No.:
- 178-4544
- Mfr. Part No.:
- NCV8163AMX300TBG
- Brand:
- onsemi
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 178-4544
- Mfr. Part No.:
- NCV8163AMX300TBG
- Brand:
- onsemi
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
The NCV8163 is an LDO (Low Dropout Regulator) capable of supplying 250 mA output current. Designed to meet the requirements of RF and analog circuits, the NCV8163 device provides low noise, high PSRR, low quiescent current, and very good load/line transients. The device is designed to work with a 1 uF input and a 1 uF output ceramic capacitor.
Features:
Ultra Low Quiescent Current 12 uA
Very Low Dropout 80mV@250mA
Ultra High PSRR 92dB at 1 kHz
Ultra High PSRR 60dB at 100 kHz
Applications:
Automotive
Benefits:
Improved efficiency during light load conditions
Low power dissipation at full load
Excellent for noise sensitive device like Image Sensors
Excellent for noise sensitive device like Image Sensors
End Products:
ADAS
Image Sensor
Radar / Lidar
Ultra Low Quiescent Current 12 uA
Very Low Dropout 80mV@250mA
Ultra High PSRR 92dB at 1 kHz
Ultra High PSRR 60dB at 100 kHz
Applications:
Automotive
Benefits:
Improved efficiency during light load conditions
Low power dissipation at full load
Excellent for noise sensitive device like Image Sensors
Excellent for noise sensitive device like Image Sensors
End Products:
ADAS
Image Sensor
Radar / Lidar
Specifications
Attribute | Value |
---|---|
Regulator Type | Low Dropout Voltage |
Maximum Output Current | 250mA |
Output Voltage | 3 V |
Number of Outputs | 1 |
Line Regulation | 0.02 %/V |
Accuracy | ±2% |
Load Regulation | 0.005 %/mA |
Mounting Type | Surface Mount |
Package Type | XDFN |
Quiescent Current | 20µA |
Pin Count | 4 |
Output Type | Fixed |
Dimensions | 1 x 1 x 0.38mm |
Maximum Operating Temperature | +125 °C |
Maximum Input Voltage | 5.5 V |
Minimum Input Voltage | 2.2 V |
Minimum Operating Temperature | -40 °C |
Height | 0.38mm |
Width | 1mm |
Automotive Standard | AEC-Q100 |
Length | 1mm |