- RS Stock No.:
- 178-4373
- Mfr. Part No.:
- NCP145AMX100TCG
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 178-4373
- Mfr. Part No.:
- NCP145AMX100TCG
- Brand:
- onsemi
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
NCP145 is a 500 mA LDO equipped with NMOS pass transistor and a separate bias supply voltage (VBIAS). The device provides very stable, accurate output voltage with low noise suitable for space constrained, noise sensitive applications. In order to optimize performance for battery operated portable applications, the NCP145 features low IQ consumption.
Allows to save power and operates with very low Vin-Vout voltage.
Excellent choice for low voltage Vcore applications
minimizes the power loss across the regulator
Very good choice for high current applications
Perfect fit for POL applications
Excellent choice for low voltage Vcore applications
minimizes the power loss across the regulator
Very good choice for high current applications
Perfect fit for POL applications
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 500mA |
Regulator Type | Low Dropout Voltage |
Number of Outputs | 1 |
Output Voltage | 1 V |
Line Regulation | 0.01 %/V |
Load Regulation | 1.5 mV |
Accuracy | ±1.5% |
Mounting Type | Surface Mount |
Package Type | XDFN |
Pin Count | 4 |
Output Type | Fixed |
Dimensions | 1 x 1 x 0.38mm |
Minimum Input Voltage | 1 V |
Maximum Input Voltage | 5.5 V |
Maximum Operating Temperature | +150 °C |
Height | 0.38mm |
Length | 1mm |
Width | 1mm |