- RS Stock No.:
- 171-8367
- Mfr. Part No.:
- NCP140AMXC330TCG
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 171-8367
- Mfr. Part No.:
- NCP140AMXC330TCG
- Brand:
- ON Semiconductor
Technical Reference
Legislation and Compliance
Product Details
The NCP140 is a 150 mA very low dropout regulator which offers excellent voltage accuracy and clean output voltage for power sensitive application. The NCP140 is very suitable for battery powered application due to very low quiescent current and virtually zero current at disable mode. This device is stable with or without output capacitors and allows minimize footprint and BOM. The XDFN4 package is optimized for use in space constrained applications.
Capless design
Save PCB area and cost
Stable with any type of capacitor
Simple design
Operating Input Voltage Range: 1.6 V to 5.5 V
Well suited for battery powered applications
Thermal Shutdown and Current Limit Protections
Robust design and high reliability
+/- 1% typical Vout Accuracy
Precise Vout for power sensitive devices
Available in two XDFN4 packages
Very well suited for space-constrained applications
Camera supply module
Wireless module
Touchscreen Controller Supply
Analog device supply
Smartphones
Tablets
Portable Devices
Wearables
Wireless Headsets
Save PCB area and cost
Stable with any type of capacitor
Simple design
Operating Input Voltage Range: 1.6 V to 5.5 V
Well suited for battery powered applications
Thermal Shutdown and Current Limit Protections
Robust design and high reliability
+/- 1% typical Vout Accuracy
Precise Vout for power sensitive devices
Available in two XDFN4 packages
Very well suited for space-constrained applications
Camera supply module
Wireless module
Touchscreen Controller Supply
Analog device supply
Smartphones
Tablets
Portable Devices
Wearables
Wireless Headsets
Specifications
Attribute | Value |
---|---|
Regulator Type | Low Dropout Voltage |
Maximum Output Current | 230mA |
Number of Outputs | 1 |
Output Voltage | 3.3 V |
Line Regulation | 5 mV |
Accuracy | ±2% |
Load Regulation | 30 mV |
Polarity | Positive |
Mounting Type | Surface Mount |
Quiescent Current | 75µA |
Package Type | XDFN |
Pin Count | 4 |
Output Type | Fixed |
Dimensions | 0.8 x 0.8 x 0.35mm |
Minimum Input Voltage | 1.6 V |
Maximum Operating Temperature | +150 °C |
Maximum Input Voltage | 5.5 V |
Height | 0.35mm |
Width | 0.8mm |
Length | 0.8mm |