ROHM BA30DD0T, LDO Regulator, 2A, 3 V, ±1% 3-Pin, TO-220FP

  • RS Stock No. 171-7649
  • Mfr. Part No. BA30DD0T
  • Brand ROHM
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

ROHM LDO Regulator

The ROHM BA30DD0T series, TO-220FP-3 package low saturation 3-Pin, 3V LDO regulator is a new age device with an output current of 2A. It has a wide output voltage range and package lineup with and without shutdown switches. It has input power supply voltage of 25V maximum.

Features and Benefits

• Built-in over-current protection circuit that prevents the destruction of the IC due to output short circuits
• Built-in thermal shutdown circuit for protecting the IC from damage due to overloading
• Dropout voltage at maximum current is 500mV
• Low saturation voltage type with PNP output
• Operating temperature ranges between -40°C and 125°C
• Output voltage accuracy is ± 1%
• „ Built-in over-voltage protection circuit that prevents the destruction of the IC due to power supply surges

Applications

• Barcode scanner, digital multimeter handy type, digital stethoscope
• Coin processing machines, portable data terminal, meter for medical treatments portable
• Digital multimeter bench type, display for EMS
• Intercom/baby monitor, fingerprint authentication device

Specifications
Attribute Value
Dropout Voltage at Maximum Current 500mV
Output Voltage 3 V
Output Type Fixed
Package Type TO-220FP
Maximum Output Current 2A
Mounting Type Through Hole
Minimum Input Voltage 3 V
Maximum Input Voltage 25 V
Pin Count 3
Polarity Positive
Number of Outputs 1
Accuracy ±1%
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Height 17mm
Enable Yes
Length 10mm
Line Regulation 50 mV
Width 4.5mm
Dimensions 10 x 4.5 x 17mm
Load Regulation 200 mV
Available to back order for despatch 24/04/2020, delivery within 5 working days
Price Each (In a Tube of 500)
£ 1.294
(exc. VAT)
£ 1.553
(inc. VAT)
Units
Per unit
Per Tube*
500 +
£1.294
£647.00
*price indicative
Not available for guaranteed pre 9am/10am delivery
Related Products
The Low dropout or LDO is a linear ...
Description:
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR. ...
Description:
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR. ...
ROHM's LDO regulators continue the trend towards increasing ...
Description:
ROHM's LDO regulators continue the trend towards increasing miniaturization and greater power efficiency and are optimized for power supplies of all types. The broad lineup includes low saturation fixed output types in 1A/2A/0.3A ratings, models with different output voltages and packages, and units with/without a shutdown switch. In addition, overcurrent, ...
ROHM's secondary LDO regulators were designed to maximize ...
Description:
ROHM's secondary LDO regulators were designed to maximize device characteristics and provide stable operation through low power consumption, increased miniaturization, and low noise. ROHM's 500mA fixed output secondary LDO regulators with shutdown switch for local power supplies features an output voltage accuracy of ±1% and low saturation. The shutdown switch ...