- RS Stock No.:
- 168-8687
- Mfr. Part No.:
- LDK220C50R
- Brand:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 168-8687
- Mfr. Part No.:
- LDK220C50R
- Brand:
- STMicroelectronics
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics, 150mA to 200mA
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Specifications
Attribute | Value |
---|---|
Regulator Type | Low Dropout Voltage |
Maximum Output Current | 200mA |
Output Voltage | 5 V |
Number of Outputs | 1 |
Line Regulation | 0.05 %/V |
Accuracy | ±3% |
Load Regulation | 0.003 %/mA |
Polarity | Positive |
Mounting Type | Surface Mount |
Package Type | SOT-323 |
Quiescent Current | 100µA |
Pin Count | 5 |
Output Type | Fixed |
Dimensions | 2.2 x 1.35 x 1mm |
Maximum Operating Temperature | +125 °C |
Minimum Input Voltage | 2.5 V |
Minimum Operating Temperature | -40 °C |
Height | 1mm |
Maximum Input Voltage | 13.2 V |
Length | 2.2mm |
Width | 1.35mm |
- RS Stock No.:
- 168-8687
- Mfr. Part No.:
- LDK220C50R
- Brand:
- STMicroelectronics