ROHM BD30KA5WF-E2, LDO Regulator, 500mA, 3 V, ±1% 8-Pin, SOP

  • RS Stock No. 167-7593
  • Mfr. Part No. BD30KA5WF-E2
  • Brand ROHM
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

ROHM's secondary LDO regulators were designed to maximize device characteristics and provide stable operation through low power consumption, increased miniaturization, and low noise. ROHM's 500mA fixed output secondary LDO regulators with shutdown switch for local power supplies features an output voltage accuracy of ±1% and low saturation. The shutdown switch enables a circuit current of 0uA during shutdown. The wide lineup includes a number of package types and output voltages, such as TVs, HDDs, PCs, and DVD players. In addition, multiple protection circuits are integrated (i.e. overcurrent, thermal shutdown), providing a high level of reliability.

Maximum current: 1A
Output voltage accuracy: ±1%
Ultra-low saturation with PNP output

Specifications
Attribute Value
Output Voltage 3 V
Dropout Voltage at Maximum Current 0.2 V @ 200 mA
Output Type Fixed
Package Type SOP
Maximum Output Current 500mA
Mounting Type Through Hole
Minimum Input Voltage 2.3 V
Maximum Input Voltage 5.5 V
Pin Count 8
Number of Outputs 1
Polarity Positive
Accuracy ±1%
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +105 °C
Width 4.4mm
Enable Yes
Load Regulation 75 mV
Dimensions 5 x 4.4 x 1.39mm
Length 5mm
Line Regulation 35 mV
Height 1.39mm
180 in stock for FREE next working day delivery
800 available from Europe for delivery within 5 working day(s).
Price Each (In a Pack of 20)
£ 0.856
(exc. VAT)
£ 1.027
(inc. VAT)
Units
Per unit
Per Pack*
20 - 80
£0.856
£17.12
100 - 180
£0.77
£15.40
200 +
£0.696
£13.92
*price indicative
Packaging Options:
Related Products
ROHM's LDO regulators for portable devices have original ...
Description:
ROHM's LDO regulators for portable devices have original CMOS processes are utilized for low consumption and high precision. ROHM's standard CMOS LDO regulators feature 300mA (max.) output current, high output voltage accuracy , and low saturation. CMOS processes utilized at the output stage result. Available in compact package types (HVSOF6) ...
The Low dropout or LDO is a linear ...
Description:
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR. ...
BUxx UA3WNVX series is high-performance FULL CMOS regulator ...
Description:
BUxx UA3WNVX series is high-performance FULL CMOS regulator with 300-mA output, which is mounted on versatile package SSON004X1010 (1.00mm  1.00 mm  0.60mm). It has excellent noise characteristics and load responsiveness characteristics despite its low circuit current consumption of 50A. It is most appropriate for various applications such as ...
BDxx HA5MEFJ-M is a LDO regulator with output ...
Description:
BDxx HA5MEFJ-M is a LDO regulator with output current 0.5A. The output accuracy is ±1% of output voltage. With external resistance, it is available to set the output voltage at random (from 1.5V to 7.0V).It has package type: HTSOP-J8. Overcurrent protection (for protecting the IC destruction by output short circuit), ...