ROHM BA09CC0T, LDO Regulator, 1A, 9 V, ±1% 3-Pin, TO-220FP

  • RS Stock No. 167-7446
  • Mfr. Part No. BA09CC0T
  • Brand ROHM
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

ROHM's LDO regulators continue the trend towards increasing miniaturization and greater power efficiency and are optimized for power supplies of all types. The broad lineup includes low saturation fixed output types in 1A/2A/0.3A ratings, models with different output voltages and packages, and units with/without a shutdown switch. In addition, overcurrent, thermal shutdown, and overvoltage protection circuits are integrated to prevent IC destruction due to output shorts, IC overload, and surges on the power supply line, respectively.

Maximum current: 2A
Output voltage accuracy: ±1%
Ultra-low saturation with PNP output

Specifications
Attribute Value
Dropout Voltage at Maximum Current 0.5 V @ 500 mA
Output Voltage 9 V
Output Type Fixed
Package Type TO-220FP
Maximum Output Current 1A
Mounting Type Through Hole
Minimum Input Voltage 4 V
Maximum Input Voltage 25 V
Pin Count 3
Polarity Positive
Number of Outputs 1
Accuracy ±1%
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Load Regulation 150 mV
Height 17mm
Line Regulation 100 mV
Dimensions 10 x 4.5 x 17mm
Length 10mm
Width 4.5mm
Available to back order for despatch 24/03/2020
Price Each (In a Pack of 10)
£ 1.47
(exc. VAT)
£ 1.76
(inc. VAT)
Units
Per unit
Per Pack*
10 - 40
£1.47
£14.70
50 - 90
£1.322
£13.22
100 +
£1.204
£12.04
*price indicative
Packaging Options:
Related Products
Description:
The Low Dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR. ...
The Low dropout or LDO is a linear ...
Description:
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR. ...
The BU**TD2WNVX / BU**TD3WG series integrates a 200mA ...
Description:
The BU**TD2WNVX / BU**TD3WG series integrates a 200mA output high performance FULL CMOS regulator into an ultra-compact SSON004X1010 package (1.0mm´1.0mm´0.6mm) & SSOP5 package(2.9mm´2.8mm´1.15mm). Additional features include a circuit current of only 35μA for low power consumption along with superior noise and load response characteristics, making them ideal for use in ...
Linear Technology Low Dropout Linear regulators (LDO) present ...
Description:
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features than the standard linear regulators; some can monitor the voltage, ...