- RS Stock No.:
- 166-3571
- Mfr. Part No.:
- KA317MRTM
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 166-3571
- Mfr. Part No.:
- KA317MRTM
- Brand:
- onsemi
Legislation and Compliance
Product Details
Adjustable Linear Voltage Regulators, ON Semiconductor
ON Semiconductor LM series is an adjustable Linear Voltage Regulator. The easy to use adjustable voltage regulator can be used in various applications such as on-card regulation and being utilised as a programmable output regulator it can be used as a precision current regulator by attaching a fixed resistor between the adjustment and output.
Linear Voltage Regulators, Fairchild Semiconductor
Specifications
Attribute | Value |
---|---|
Regulator Type | Low Dropout Voltage |
Maximum Output Current | 500mA |
Number of Outputs | 1 |
Output Voltage | 1.27 → 37 V |
Line Regulation | 0.7 %/V |
Load Regulation | 70 mV |
Mounting Type | Surface Mount |
Polarity | Positive |
Package Type | DPAK |
Pin Count | 3 |
Reference Voltage | 1.25V |
Output Type | Adjustable |
Dimensions | 6.6 x 6.8 x 2.3mm |
Minimum Operating Temperature | 0 °C |
Height | 2.3mm |
Maximum Input Voltage | 40 V |
Maximum Operating Temperature | +125 °C |
Length | 6.6mm |
Width | 6.8mm |
- RS Stock No.:
- 166-3571
- Mfr. Part No.:
- KA317MRTM
- Brand:
- onsemi