- RS Stock No.:
- 165-4626
- Mfr. Part No.:
- MCP1791T-3302E/DC
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 165-4626
- Mfr. Part No.:
- MCP1791T-3302E/DC
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
MCP1790/1791 Low Dropout Voltage Regulator
LDO (Low Dropout) Linear Voltage Regulators, Microchip
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 70mA |
Regulator Type | Low Dropout Voltage |
Output Voltage | 3.3 V |
Number of Outputs | 1 |
Line Regulation | ±0.0002 %/V |
Accuracy | ±2.5% |
Load Regulation | ±0.2 % |
Polarity | Positive |
Mounting Type | Surface Mount |
Package Type | SOT-223 |
Quiescent Current | 0.07mA |
Pin Count | 5+Tab |
Output Type | Fixed |
Dimensions | 6.5 x 3.5 x 1.6mm |
Height | 1.6mm |
Minimum Operating Temperature | -40 °C |
Maximum Input Voltage | 30 V |
Minimum Input Voltage | 6 V |
Maximum Operating Temperature | +125 °C |
Width | 3.5mm |
Length | 6.5mm |