- RS Stock No.:
- 163-0077
- Mfr. Part No.:
- NCP134AMX120TCG
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 163-0077
- Mfr. Part No.:
- NCP134AMX120TCG
- Brand:
- ON Semiconductor
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Low Dropout (LDO) Linear Voltage Regulators, 500mA, ON Semiconductor
LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Specifications
Attribute | Value |
---|---|
Regulator Type | Low Dropout Voltage |
Maximum Output Current | 500mA |
Number of Outputs | 1 |
Output Voltage | 1.2 V |
Line Regulation | 0.01 %/V |
Accuracy | ±1.5% |
Load Regulation | 1.5 mV |
Polarity | Positive |
Mounting Type | Surface Mount |
Package Type | XDFN |
Pin Count | 4 |
Output Type | Fixed |
Dimensions | 1.25 x 1.25 x 0.4mm |
Maximum Input Voltage | 5.5 V |
Maximum Operating Temperature | +150 °C |
Minimum Input Voltage | 0.8 V |
Height | 0.4mm |
Length | 1.25mm |
Width | 1.25mm |
- RS Stock No.:
- 163-0077
- Mfr. Part No.:
- NCP134AMX120TCG
- Brand:
- ON Semiconductor