Voltage Regulator, LDO TPS79201DBVT

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Adjustable LDO (Low Dropout) Linear Voltage Regulators, Up to 250mA, Texas Instruments

LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments

A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.

Specifications
Attribute Value
Output Voltage 1.2 → 5.5 V
Output Type Adjustable
Package Type SOT-23
Maximum Output Current 100mA
Mounting Type Surface Mount
Minimum Input Voltage 2.7 V
Maximum Input Voltage 5.5 V
Pin Count 6
Polarity Positive
Number of Outputs 1
Quiescent Current 0.17mA
Accuracy ±2%
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Power Rating 0.561W
Enable Yes
Reference Voltage 1.2246V
Height 1.15mm
Length 2.9mm
Dimensions 2.9 x 1.6 x 1.15mm
Load Regulation 5 mV
Width 1.6mm
Line Regulation 0.05 %/V
Price Each (On a Reel of 250)
£ 0.748
(exc. VAT)
£ 0.898
(inc. VAT)
Units
Per unit
Per Reel*
250 +
£0.748
£187.00
*price indicative
Due to temporarily constrained supply, RS is unable to accept backorders at this time
Related Products
A range of Texas Instruments Low Dropout (LDO) ...
Description:
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced ...
Linear Technology Low Dropout Linear regulators (LDO) present ...
Description:
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features than the standard linear regulators; some can monitor the voltage, ...
A range of fixed voltage LDO (Low Dropout) ...
Description:
A range of fixed voltage LDO (Low Dropout) linear regulators frm Infineon.
AP7381-33SA-7 | DiodesZetex AP7381-33SA-7, LDO Voltage Regulator Controller, ...
Description:
AP7381-33SA-7 | DiodesZetex AP7381-33SA-7, LDO Voltage Regulator Controller, 150mA, 3.3 V 3-Pin, SOT-23