- RS Stock No.:
- 159-7493
- Mfr. Part No.:
- TC1107-3.3VUA
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 159-7493
- Mfr. Part No.:
- TC1107-3.3VUA
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
TC1107 Low Dropout Voltage Regulator
LDO (Low Dropout) Linear Voltage Regulators, Microchip
Specifications
Attribute | Value |
---|---|
Regulator Type | Low Dropout Voltage |
Maximum Output Current | 300mA |
Output Voltage | 3.3 V |
Number of Outputs | 1 |
Line Regulation | 0.35 % |
Load Regulation | 2 % |
Mounting Type | Surface Mount |
Polarity | Positive |
Package Type | SOIC |
Pin Count | 8 |
Output Type | Fixed |
Dimensions | 5 x 3.99 x 1.5mm |
Maximum Operating Temperature | +125 °C |
Minimum Input Voltage | 2.7 V |
Height | 1.5mm |
Minimum Operating Temperature | -40 °C |
Maximum Input Voltage | 6 V |
Width | 3.99mm |
Length | 5mm |
- RS Stock No.:
- 159-7493
- Mfr. Part No.:
- TC1107-3.3VUA
- Brand:
- Microchip