Texas Instruments LP3855ES-ADJ/NOPB, LDO Regulator, 1.5A Adjustable 5-Pin, D2PAK

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Adjustable LDO (Low Dropout) Linear Voltage Regulators, 1A to 2A, Texas Instruments

LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments

A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.

Specifications
Attribute Value
Output Type Adjustable
Package Type D2PAK (TO-263)
Maximum Output Current 1.5A
Mounting Type Surface Mount
Minimum Input Voltage 2.5 V
Maximum Input Voltage 7 V
Pin Count 5
Polarity Positive
Number of Outputs 1
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Reference Voltage 1.216V
Length 10.16mm
Line Regulation 0.02 %
Enable Yes
Dimensions 10.16 x 8.64 x 4.57mm
Load Regulation 0.06 %
Height 4.57mm
Width 8.64mm
90 In stock - FREE next working day delivery available
Price Each (In a Tube of 45)
£ 2.141
(exc. VAT)
£ 2.569
(inc. VAT)
Units
Per unit
Per Tube*
45 +
£2.141
£96.345
*price indicative
Related Products
LM78L05ACM/NOPB | Texas Instruments Linear Voltage Regulator, 100mA, ...
Description:
LM78L05ACM/NOPB | Texas Instruments Linear Voltage Regulator, 100mA, 1-Channel, Adjustable, ±5% 8-Pin, SOIC LM78L05ACM/NOPB