Texas Instruments TLV73318PDBVT, LDO Regulator, 300mA, 1 → 3.3 V, ±1% 4-Pin, X2SON

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

LDO (Low Dropout) Linear Voltage Regulators, 300mA, 350mA, Texas Instruments

LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments

A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.

Specifications
Attribute Value
Output Voltage 1 → 3.3 V
Output Type Fixed
Package Type X2SON
Maximum Output Current 300mA
Mounting Type Surface Mount
Minimum Input Voltage 1.4 V
Maximum Input Voltage 5.5 V
Pin Count 4
Number of Outputs 1
Polarity Positive
Accuracy ±1%
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Height 1.3mm
Load Regulation 25 mV
Dimensions 3.05 x 1.75 x 1.3mm
Length 3.05mm
Line Regulation 1 mV
Width 1.75mm
500 In stock for FREE next working day delivery
Price Each (On a Reel of 250)
£ 0.176
(exc. VAT)
£ 0.211
(inc. VAT)
Units
Per unit
Per Reel*
250 - 1000
£0.176
£44.00
1250 - 2250
£0.133
£33.25
2500 +
£0.115
£28.75
*price indicative
Due to temporarily constrained supply, RS is unable to accept backorders at this time
Related Products
LM3480IM3-3.3/NOPB | Texas Instruments LM3480IM3-3.3/NOPB, LDO Regulator, 100mA, ...
Description:
LM3480IM3-3.3/NOPB | Texas Instruments LM3480IM3-3.3/NOPB, LDO Regulator, 100mA, 3.3 V, ±5% 3-Pin, SOT-23
A range of Texas Instruments Low Dropout (LDO) ...
Description:
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced ...
A range of Texas Instruments Low Dropout (LDO) ...
Description:
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced ...