- RS Stock No.:
- 145-4275
- Mfr. Part No.:
- NCP170AXV330T2G
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 145-4275
- Mfr. Part No.:
- NCP170AXV330T2G
- Brand:
- onsemi
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Low Dropout (LDO) Linear Voltage Regulators, 150mA, 3.0V to 3.5V, ON Semiconductor
LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Specifications
Attribute | Value |
---|---|
Regulator Type | Low Dropout Voltage |
Output Voltage | 3.3 V |
Number of Outputs | 1 |
Line Regulation | 0.2 %/V |
Load Regulation | 20 mV |
Accuracy | ±1% |
Mounting Type | Surface Mount |
Polarity | Positive |
Package Type | SOT-563 |
Quiescent Current | 0.9µA |
Pin Count | 6 |
Output Type | Fixed |
Dimensions | 1.7 x 1.3 x 0.6mm |
Maximum Operating Temperature | +150 °C |
Height | 0.6mm |
Maximum Input Voltage | 5.5 V |
Minimum Input Voltage | 2.2 V |
Length | 1.7mm |
Width | 1.3mm |