ROHM BU30JA2MNVX-CTL, LDO Regulator, 200mA, 3 V, ±2% 4-Pin, SSON

  • RS Stock No. 131-2768
  • Mfr. Part No. BU30JA2MNVX-CTL
  • Brand ROHM
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

LDO (Low Dropout) Linear Voltage Regulators, Up to 0.9A, ROHM Semiconductor

LDO (Low Dropout) Linear Voltage Regulators, ROHM Semiconductor

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Specifications
Attribute Value
Output Voltage 3 V
Output Type Fixed
Package Type SSON
Maximum Output Current 200mA
Mounting Type Surface Mount
Minimum Input Voltage 1.7 V
Maximum Input Voltage 6 V
Pin Count 4
Polarity Positive
Number of Outputs 1
Accuracy ±2%
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Load Regulation 80 mV
Dimensions 1 x 1 x 0.58mm
Line Regulation 20 mV
Length 1mm
Width 1mm
Height 0.58mm
Available to back order for despatch 27/11/2020, delivery within 5 working days
Price Each (In a Pack of 10)
£ 0.408
(exc. VAT)
£ 0.49
(inc. VAT)
Units
Per unit
Per Pack*
10 - 40
£0.408
£4.08
50 - 90
£0.366
£3.66
100 - 490
£0.308
£3.08
500 - 990
£0.286
£2.86
1000 +
£0.279
£2.79
*price indicative
Not available for guaranteed pre 9am/10am delivery
Packaging Options:
Related Products
MCP1702T-3002E/MB | Microchip MCP1702T-3002E/MB, LDO Voltage Regulator, 250mA, ...
Description:
MCP1702T-3002E/MB | Microchip MCP1702T-3002E/MB, LDO Voltage Regulator, 250mA, 3 V, 2% 3-Pin, SOT-89
MCP1801T-3002I/OT | Microchip MCP1801T-3002I/OT, LDO Regulator, 150mA, 3 ...
Description:
MCP1801T-3002I/OT | Microchip MCP1801T-3002I/OT, LDO Regulator, 150mA, 3 V, ±2% 5-Pin, SOT-23
MCP1826T-3002E/DC | Microchip MCP1826T-3002E/DC, LDO Regulator, 1A, 3 ...
Description:
MCP1826T-3002E/DC | Microchip MCP1826T-3002E/DC, LDO Regulator, 1A, 3 V, ±2% 5+Tab-Pin, SOT-223
ROHM's secondary LDO regulators were designed to maximize ...
Description:
ROHM's secondary LDO regulators were designed to maximize device characteristics and provide stable operation through low power consumption, increased miniaturization, and low noise. 1A fixed output types are offered for local power supplies that feature an output voltage accuracy of ±2% with low saturation. A broad lineup is offered in ...