- RS Stock No.:
- 126-3461
- Mfr. Part No.:
- NCP716BSN300T1G
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 126-3461
- Mfr. Part No.:
- NCP716BSN300T1G
- Brand:
- ON Semiconductor
Legislation and Compliance
Product Details
Low Dropout (LDO) Linear Voltage Regulators, 150mA, 3.0V to 3.5V, ON Semiconductor
LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Specifications
Attribute | Value |
---|---|
Regulator Type | Low Dropout Voltage |
Maximum Output Current | 150mA |
Output Voltage | 3 V |
Number of Outputs | 1 |
Line Regulation | 10 mV |
Load Regulation | 0.007 %/mA |
Accuracy | ±2% |
Mounting Type | Surface Mount |
Polarity | Positive |
Package Type | TSOP |
Quiescent Current | 4.7µA |
Pin Count | 5 |
Output Type | Fixed |
Dimensions | 3 x 1.5 x 1mm |
Height | 1mm |
Minimum Input Voltage | 2.5 V |
Maximum Operating Temperature | +150 °C |
Maximum Input Voltage | 24 V |
Width | 1.5mm |
Length | 3mm |