- RS Stock No.:
- 121-7948
- Mfr. Part No.:
- NCV47700DAJR2G
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 121-7948
- Mfr. Part No.:
- NCV47700DAJR2G
- Brand:
- onsemi
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Low Dropout (LDO) Linear Voltage Regulators, Adjustable, ON Semiconductor
LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 350mA |
Regulator Type | Low Dropout Voltage |
Number of Outputs | 1 |
Output Voltage | 5 → 20 V |
Line Regulation | 2 % |
Load Regulation | 2.8 % |
Accuracy | ±6% |
Polarity | Positive |
Mounting Type | Surface Mount |
Package Type | SOIC |
Quiescent Current | 50mA |
Pin Count | 8 |
Reference Voltage | 1.275 V, 2.55 V |
Output Type | Adjustable |
Dimensions | 5 x 4 x 1.5mm |
Maximum Operating Temperature | +150 °C |
Height | 1.5mm |
Minimum Operating Temperature | -40 °C |
Maximum Input Voltage | 40 V |
Minimum Input Voltage | 5.5 V |
Width | 4mm |
Length | 5mm |
- RS Stock No.:
- 121-7948
- Mfr. Part No.:
- NCV47700DAJR2G
- Brand:
- onsemi