- RS Stock No.:
- 121-6347
- Mfr. Part No.:
- NCV551SN30T1G
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 121-6347
- Mfr. Part No.:
- NCV551SN30T1G
- Brand:
- onsemi
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Low Dropout (LDO) Linear Voltage Regulators, 150mA, 3.0V to 3.5V, ON Semiconductor
LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Specifications
Attribute | Value |
---|---|
Regulator Type | Low Dropout Voltage |
Maximum Output Current | 150mA |
Output Voltage | 3 V |
Number of Outputs | 1 |
Line Regulation | 30 mV |
Accuracy | 2% |
Load Regulation | 65 mV |
Mounting Type | Surface Mount |
Polarity | Positive |
Quiescent Current | 8µA |
Package Type | TSOP |
Pin Count | 5 |
Output Type | Fixed |
Dimensions | 3 x 1.5 x 1mm |
Minimum Operating Temperature | -40 °C |
Height | 1mm |
Maximum Input Voltage | 12 V |
Maximum Operating Temperature | +125 °C |
Minimum Input Voltage | 0 V |
Width | 1.5mm |
Length | 3mm |