- RS Stock No.:
- 110-9093
- Mfr. Part No.:
- TLE4263GMXUMA1
- Brand:
- Infineon
Discontinued product
- RS Stock No.:
- 110-9093
- Mfr. Part No.:
- TLE4263GMXUMA1
- Brand:
- Infineon
Technical Reference
Legislation and Compliance
Product Details
LDO Voltage Regulators, Infineon
A range of fixed voltage LDO (Low Dropout) linear regulators frm Infineon
Linear Voltage Regulators, Infineon
We have a wide range of linear voltage regulators. The Low dropout or LDO regulators can operate with a small input-output differential voltage. The linear voltage regulators offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 400mA |
Regulator Type | Low Dropout Voltage |
Output Voltage | 5 V |
Number of Outputs | 1 |
Line Regulation | 25 mV |
Load Regulation | 25 mV |
Polarity | Positive |
Mounting Type | Surface Mount |
Package Type | DSO |
Quiescent Current | 23mA |
Pin Count | 14 |
Reference Voltage | 1.35V |
Output Type | Fixed |
Dimensions | 8.75 x 4 x 1.47mm |
Maximum Operating Temperature | +150 °C |
Minimum Input Voltage | -42 V |
Minimum Operating Temperature | -40 °C |
Maximum Input Voltage | 45 V |
Height | 1.47mm |
Length | 8.75mm |
Width | 4mm |
- RS Stock No.:
- 110-9093
- Mfr. Part No.:
- TLE4263GMXUMA1
- Brand:
- Infineon