Maxim Integrated MAX8902BATA+T, 1 Low Dropout Voltage, Voltage Regulator 500mA, 0.6 → 5.3 V 8-Pin, TDFN
- RS Stock No.:
- 104-0113
- Mfr. Part No.:
- MAX8902BATA+T
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 104-0113
- Mfr. Part No.:
- MAX8902BATA+T
- Brand:
- Maxim Integrated
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Adjustable LDO (Low Dropout) Linear Voltage Regulators, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
LDO (Low Dropout) Linear Voltage Regulators, Maxim Integrated
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Specifications
Attribute | Value |
---|---|
Regulator Type | Low Dropout Voltage |
Maximum Output Current | 500mA |
Output Voltage | 0.6 → 5.3 V |
Number of Outputs | 1 |
Line Regulation | 0.04 % |
Load Regulation | 0.02 % |
Accuracy | ±1.5% |
Mounting Type | Surface Mount |
Polarity | Positive |
Package Type | TDFN |
Pin Count | 8 |
Power Rating | 0.9535W |
Output Type | Adjustable |
Dimensions | 2.1 x 2.1 x 0.75mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Maximum Input Voltage | 5.5 V |
Height | 0.75mm |
Minimum Input Voltage | 1.7 V |
Length | 2.1mm |
Width | 2.1mm |
- RS Stock No.:
- 104-0113
- Mfr. Part No.:
- MAX8902BATA+T
- Brand:
- Maxim Integrated