- RS Stock No.:
- 580-806
- Mfr. Part No.:
- TA48LS015F(TE85L,F
- Brand:
- Toshiba
Discontinued product
- RS Stock No.:
- 580-806
- Mfr. Part No.:
- TA48LS015F(TE85L,F
- Brand:
- Toshiba
Technical Reference
Legislation and Compliance
Product Details
LDO fixed output voltage with additional functions, TA48 series, Toshiba
LDO (Low Dropout) Linear Voltage Regulators, Toshiba
The Low Dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 300mA |
Output Voltage | 1.5 V |
Number of Outputs | 1 |
Line Regulation | 20 mV |
Load Regulation | 20 mV |
Accuracy | ±2.5% |
Polarity | Positive |
Mounting Type | Surface Mount |
Quiescent Current | 5mA |
Package Type | PS |
Pin Count | 8 |
Output Type | Fixed |
Dimensions | 2.9 x 2.4 x 0.8mm |
Maximum Input Voltage | 14 V |
Height | 0.8mm |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -40 °C |
Minimum Input Voltage | 2.5 V |
Width | 2.4mm |
Length | 2.9mm |
- RS Stock No.:
- 580-806
- Mfr. Part No.:
- TA48LS015F(TE85L,F
- Brand:
- Toshiba