Toshiba TA4805BF(T6L1,NQ), LDO Regulator, 1A, 5 V, ±3% 3-Pin, HSOP

  • RS Stock No. 580-783
  • Mfr. Part No. TA4805BF(T6L1,NQ)
  • Brand Toshiba
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

LDO fixed output voltage with additional functions, TA48 series, Toshiba

LDO (Low Dropout) Linear Voltage Regulators, Toshiba

The Low Dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Specifications
Attribute Value
Output Voltage 5 V
Output Type Fixed
Package Type HSOP
Maximum Output Current 1A
Mounting Type Surface Mount
Maximum Input Voltage 16 V
Pin Count 3
Number of Outputs 1
Polarity Positive
Quiescent Current 0.85mA
Accuracy ±3%
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +150 °C
Power Rating 1W
Load Regulation 20 mV
Width 5.5mm
Line Regulation 20 mV
Length 6.5mm
Dimensions 6.5 x 5.5 x 2.3mm
Height 2.3mm
Available to back order for despatch when stock is available
Price Each (In a Pack of 5)
£ 0.658
(exc. VAT)
£ 0.79
(inc. VAT)
Units
Per unit
Per Pack*
5 - 20
£0.658
£3.29
25 - 95
£0.624
£3.12
100 - 245
£0.592
£2.96
250 - 495
£0.564
£2.82
500 +
£0.534
£2.67
*price indicative
Related Products
BFS25A,115 | NXP BFS25A,115 NPN Transistor, 7 mA, ...
Description:
BFS25A,115 | NXP BFS25A,115 NPN Transistor, 7 mA, 5 V, 3-Pin UMT
TC75S57FU(TE85L,F) | TC75S57FU(TE85L,F) Toshiba, Comparator, Push-Pull O/P, 0.011μs ...
Description:
TC75S57FU(TE85L,F) | TC75S57FU(TE85L,F) Toshiba, Comparator, Push-Pull O/P, 0.011μs 3 V, 5 V 5-Pin SSOP
TC75W57FK(TE85L,F) | TC75W57FK(TE85L,F) Toshiba, Dual Comparator, Push-Pull O/P, ...
Description:
TC75W57FK(TE85L,F) | TC75W57FK(TE85L,F) Toshiba, Dual Comparator, Push-Pull O/P, 0.011μs 3 V, 5 V 8-Pin SSOP
Differential (ECL) fanout buffers, clock drivers and signal ...
Description:
Differential (ECL) fanout buffers, clock drivers and signal drivers.