Texas Instruments TPS71256DRCTG4, Dual LDO Voltage Regulator, 250mA, 2.8 V, ±1.5% 10-Pin, SON
- RS Stock No.:
- 422-627P
- Mfr. Part No.:
- TPS71256DRCTG4
- Brand:
- Texas Instruments
Discontinued
- RS Stock No.:
- 422-627P
- Mfr. Part No.:
- TPS71256DRCTG4
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 250mA | |
| Output Voltage | 2.8 V | |
| Number of Outputs | 2 | |
| Line Regulation | 0.05 %/V | |
| Load Regulation | 0.8 %/mA | |
| Accuracy | ±1.5% | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Quiescent Current | 0.3mA | |
| Package Type | SON | |
| Pin Count | 10 | |
| Output Type | Fixed | |
| Dimensions | 3 x 3 x 0.9mm | |
| Height | 0.9mm | |
| Maximum Input Voltage | 5.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Input Voltage | 2.7 V | |
| Width | 3mm | |
| Length | 3mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 250mA | ||
Output Voltage 2.8 V | ||
Number of Outputs 2 | ||
Line Regulation 0.05 %/V | ||
Load Regulation 0.8 %/mA | ||
Accuracy ±1.5% | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Quiescent Current 0.3mA | ||
Package Type SON | ||
Pin Count 10 | ||
Output Type Fixed | ||
Dimensions 3 x 3 x 0.9mm | ||
Height 0.9mm | ||
Maximum Input Voltage 5.5 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Minimum Input Voltage 2.7 V | ||
Width 3mm | ||
Length 3mm | ||
LDO (Low Dropout) Linear Voltage Regulators, Dual Output, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
