- RS Stock No.:
- 719-3578
- Mfr. Part No.:
- SW12062JF
- Brand:
- Thorlux Lighting
Discontinued product
- RS Stock No.:
- 719-3578
- Mfr. Part No.:
- SW12062JF
- Brand:
- Thorlux Lighting
Legislation and Compliance
- COO (Country of Origin):
- GB
Specifications
Attribute | Value |
---|---|
Type | High/Low Bay Broad Light Fitting |
Lamp Type | T5 |
Wattage | 4 x 54 W |
Voltage Rating | 230 V ac |
Dimmable | Yes |
Width | 350 mm |
Length | 1.25 m |
Depth | 125 mm |