- RS Stock No.:
- 133-0914
- Mfr. Part No.:
- 4058075811058
- Brand:
- LEDVANCE
Discontinued product
Alternative
- RS Stock No.:
- 133-0914
- Mfr. Part No.:
- 4058075811058
- Brand:
- LEDVANCE
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Ledvance High Bay LED Luminaire
The introduction of this LED High Bay luminaire is part of the Ledvance luminaire family providing greater efficiency through integrated LED lighting. The LED high bay is the ideal upgrade of existing fluorescent installations. Greater energy savings and low maintenance costs with an average life up to 50000 hours. The exclusive design from Ledvance of this LED high bay provides a luminous flux of 22000 lm. Areas for application of this brightness are warehouses, high ceiling buildings for example airports and shopping centres. The housing is made from aluminium with a sturdy Polycarbonate (PC) lens.
Features and Benefits
Up to 50% energy efficient
Aluminium housing with PC lens
Exclusive Ledvance design
Lifetime (L70/B50): up to 50000 hours
Luminous flux: up to 22000 lm
Type of Protection: IP65
Aluminium housing with PC lens
Exclusive Ledvance design
Lifetime (L70/B50): up to 50000 hours
Luminous flux: up to 22000 lm
Type of Protection: IP65
Specifications
Attribute | Value |
---|---|
Type | High Bay |
Lamp Type | LED |
Wattage | 200 W |
Voltage Rating | 100 → 240 V ac |
Dimmable | No |
Lamp Supplied | Yes |
Width | 380 (Dia.) mm |
Depth | 159 mm |
Hazardous Area | No |
EU Energy Efficiency Rating | A |
Standards Met | CB, CE, SUED, TUEV |