LEDVANCE 105 W LED High Bay Light High Bay Lighting

Image representative of range

Subtotal (1 unit)*

£572.31

(exc. VAT)

£686.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£572.31

*price indicative

RS Stock No.:
732-695
Mfr. Part No.:
4058075844438
Brand:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Mount Type

Surface Mount

Product Type

High Bay Lighting

Lamp Type

LED

Sub Type

High Bay Light

Power

105W

Housing Material

Polycarbonate

Voltage

240V

Dimmable

Yes

Luminous Flux

18900lm

Colour

White

Lamp Supplied

Yes

IP Rating

IP66

Luminous Efficacy

180Lm/W

Lifespan

100000h

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

50°C

Hazardous Area Certification

No

Standards/Approvals

UKCA

Depth

166mm

Width

280mm

Colour Temperature

4000K

Series

844438

Beam Angle

110°

COO (Country of Origin):
CN
The LEDVANCE DALI High-Bay Luminaire is a powerful and efficient lighting solution designed for large spaces with high ceilings such as warehouses, logistics halls, shopping centres and airports. It offers superior illumination with improved glare control and Advanced DALI-2 driver technology, making it suitable for modern IoT-ready lighting systems. Its Compact design ensures easier installation while delivering reliable performance and significant energy savings.

Luminous efficacy up to 181 lm/W

UGR Value up to ≤ 19 with reflector for enhanced Visual comfort

Energy savings up to 70 percent compared to discharge luminaires

Optimized weight and dimensions with Compact design

Equipped with IoT-ready DALI-2 driver for smart integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy