RS PRO 150 W LED High/Low Bay Low Bay & High Bay Lighting
- RS Stock No.:
- 715-750
- Brand:
- RS PRO
Image representative of range
Subtotal (1 unit)*
£135.14
(exc. VAT)
£162.17
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £135.14 |
*price indicative
- RS Stock No.:
- 715-750
- Brand:
- RS PRO
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Low Bay & High Bay Lighting | |
| Lamp Type | LED | |
| Sub Type | High/Low Bay | |
| Power | 150W | |
| Voltage | 240V ac | |
| Housing Material | Aluminium | |
| Luminous Flux | 24750lm | |
| Dimmable | Yes | |
| Lamp Supplied | Yes | |
| Length | 320mm | |
| Luminous Efficacy | 165Lm/W | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -30°C | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 45°C | |
| Depth | 167mm | |
| Standards/Approvals | EN 60598-1 | |
| Width | 320mm | |
| Colour Temperature | 6500K | |
| Beam Angle | 90° | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Low Bay & High Bay Lighting | ||
Lamp Type LED | ||
Sub Type High/Low Bay | ||
Power 150W | ||
Voltage 240V ac | ||
Housing Material Aluminium | ||
Luminous Flux 24750lm | ||
Dimmable Yes | ||
Lamp Supplied Yes | ||
Length 320mm | ||
Luminous Efficacy 165Lm/W | ||
IP Rating IP65 | ||
Minimum Operating Temperature -30°C | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 45°C | ||
Depth 167mm | ||
Standards/Approvals EN 60598-1 | ||
Width 320mm | ||
Colour Temperature 6500K | ||
Beam Angle 90° | ||
- COO (Country of Origin):
- BG
The RS PRO LED UFO Ultimate lighting fixture is designed for use in manufacturing plants, warehouses, and stations. It features quick and easy installation and is a waterproof fixture with a high grade of protection rated at IP65. This product offers energy savings of up to 80% compared to luminaires using HID lamps. Users can select from optics change options of 60, 90, or 120 degrees. With a high luminous efficiency of up to 165 lm/W, this EU-made fixture meets all EU standards and directives, achieving an energy efficiency class of B. The LED UFO also boasts a lifespan of 50,000 hours, ensuring reliable performance over time.
Easy and quick installation
Water proof fixture high grade of protection IP65
Energy savings of up to 80%
High luminous efficiency of up to 165 lm/W
EU MADE product
Quality in accordance to all EU standards and directives
Energy efficiency class -B
Related links
- RS PRO 150 W LED High/Low Bay Low Bay & High Bay Lighting
- Ansell Lighting 150 W LED High/Low Bay Low Bay Lighting
- SEEREP 150 W LED High Bay Low Bay Lighting
- RS PRO 150 W LED High Bay Lighting
- RS PRO 150 W LED High Bay High Bay Lighting
- RS PRO 100 W LED High/Low Bay Low Bay & High Bay Lighting
- RS PRO 200 W LED High/Low Bay Low Bay & High Bay Lighting
- Ansell 100 W LED High/Low Bay Low Bay & High Bay Lighting
